1183 4.29"X36YD | |
---|---|
DigiKey Part Number | 19-11834.29"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 1183 4.29"X36YD |
Description | TAPE COPPER FOIL SILV 4.27"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Conductive Acrylic Adhesive Silver 4.27" (108.46mm) X 108' (32.9m) 36 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Conductive Acrylic | |
Backing, Carrier | Copper Foil, Tin Plated | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0014" (1.4 mils, 0.035mm) | |
Width | 4.27" (108.46mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Silver | |
Usage | EMI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥6,558.63333 | ¥19,675.90 |