1183 1" | |
---|---|
DigiKey Part Number | 3M1183C-1YD-ND |
Manufacturer | |
Manufacturer Product Number | 1183 1" |
Description | RF EMI SHIELDING SHEET 36" X 1" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1183 Tin-Plated Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 36.000" (914.40mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 36.000" (914.40mm) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.45000 | ¥73.45 |
10 | ¥66.06300 | ¥660.63 |
25 | ¥60.08320 | ¥1,502.08 |
100 | ¥54.38740 | ¥5,438.74 |
250 | ¥49.83108 | ¥12,457.77 |
500 | ¥45.56006 | ¥22,780.03 |
1,000 | ¥39.58030 | ¥39,580.30 |