1181 C15MMX16,5MM | |
---|---|
DigiKey Part Number | 19-1181C15MMX16,5MM-ND |
Manufacturer | |
Manufacturer Product Number | 1181 C15MMX16,5MM |
Description | TAPE COPPER FOIL NATU 0.59"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Conductive Acrylic Adhesive Natural 0.59" (15.00mm) X 54' (16.5m) 18 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Conductive Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0014" (1.4 mils, 0.035mm) | |
Width | 0.59" (15.00mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Natural | |
Usage | EMI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥419.55200 | ¥6,293.28 |