1170-1"X18YD | |
---|---|
DigiKey Part Number | 3M1170C-ND |
Manufacturer | |
Manufacturer Product Number | 1170-1"X18YD |
Description | RF EMI SHIELDING TAPE 54' X 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 54.000' (16.50m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 54.000' (16.50m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥775.20000 | ¥775.20 |
18 | ¥735.18556 | ¥13,233.34 |
27 | ¥715.18074 | ¥19,309.88 |
108 | ¥665.16852 | ¥71,838.20 |