1125 X 1" | |
---|---|
DigiKey Part Number | 3M1125C-ND |
Manufacturer | |
Manufacturer Product Number | 1125 X 1" |
Description | RF EMI SHIELDING TAPE 36YDS X 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 1.000" (25.40mm) X 108.005' (32.92m) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 108.005' (32.92m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥542.63000 | ¥542.63 |
18 | ¥509.74722 | ¥9,175.45 |
27 | ¥493.30370 | ¥13,319.20 |
108 | ¥457.12935 | ¥49,369.97 |