10268-5212PL | |
---|---|
DigiKey Part Number | 10268-5212PL-ND |
Manufacturer | |
Manufacturer Product Number | 10268-5212PL |
Description | MINI D RIBBON 68 CONTACT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.15000 | ¥123.15 |
10 | ¥109.16600 | ¥1,091.66 |
25 | ¥104.96720 | ¥2,624.18 |
50 | ¥100.76720 | ¥5,038.36 |
100 | ¥95.16970 | ¥9,516.97 |
300 | ¥86.77217 | ¥26,031.65 |
500 | ¥81.17378 | ¥40,586.89 |
1,000 | ¥74.45603 | ¥74,456.03 |