101+ 48MMX55M | |
---|---|
DigiKey Part Number | 19-101+48MMX55M-ND |
Manufacturer | |
Manufacturer Product Number | 101+ 48MMX55M |
Description | TAPE MASKING TAN 1.89"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 1.89" (48.00mm) X 180' (55.0m) 60 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0051" (5.1 mils, 0.130mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | Masking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.84000 | ¥71.84 |
24 | ¥68.68292 | ¥1,648.39 |
120 | ¥56.19517 | ¥6,743.42 |
1,008 | ¥46.82931 | ¥47,203.94 |