02508 | |
---|---|
DigiKey Part Number | 19-02508-ND |
Manufacturer | |
Manufacturer Product Number | 02508 |
Description | 3M SEALERS, COATINGS, AND ADHESI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red lb Cabinet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet | |
Assembly Configuration | - | |
Color | Red | |
Depth (Inches) | 12.0 | |
Height (Inches) | 30.0 | |
Width (Inches) | 14.0 | |
Material | Steel | |
Shelf Capacity (Pounds) | - | |
Package Quantity | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,069.45000 | ¥3,069.45 |