SJ5832-9-1 | |
---|---|
DigiKey Part Number | 1067-SJ5832-9-1-ND |
Manufacturer | |
Manufacturer Product Number | SJ5832-9-1 |
Description | 3M SJ5832 BUMPER PROTECTIVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Rollstock - Customizable 1' L x 9.000" W (304.80mm x 228.60mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rollstock - Customizable | |
Color | Black | |
Size / Dimension | 1' L x 9.000" W (304.80mm x 228.60mm) | |
Thickness | 0.031" (0.79mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | - | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.84000 | ¥328.84 |
10 | ¥310.56000 | ¥3,105.60 |
25 | ¥292.29200 | ¥7,307.30 |
50 | ¥274.02400 | ¥13,701.20 |
100 | ¥255.75590 | ¥25,575.59 |
250 | ¥242.96808 | ¥60,742.02 |