SJ3540SQ-2(25) | |
---|---|
DigiKey Part Number | 1067-SJ3540SQ-2(25)-ND |
Manufacturer | |
Manufacturer Product Number | SJ3540SQ-2(25) |
Description | RCLSBLE FSTNR 2"X2" SQR 25PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Square 2.000" (50.80mm) X 2.000" (50.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 25 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Square | |
Length | 2.000" (50.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥579.59000 | ¥579.59 |
25 | ¥511.41680 | ¥12,785.42 |
100 | ¥467.09280 | ¥46,709.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/140/606/SJ4575-1%27XxxYD_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/140/606/SJ4575-1%27XxxYD_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/140/606/SJ4575-1%27XxxYD_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/140/606/SJ4575-1%27XxxYD_tmb%2864x64%29.jpg)