GPH060GFCIR-1(100) | |
---|---|
DigiKey Part Number | 1067-GPH060GFCIR-1(100)-ND |
Manufacturer | |
Manufacturer Product Number | GPH060GFCIR-1(100) |
Description | TAPE DBL SIDED GRAY 1" DIA 100PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) dia X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0236" (23.6 mils, 0.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) dia | |
Length | - | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.40000 | ¥328.40 |
10 | ¥311.15000 | ¥3,111.50 |
25 | ¥293.86200 | ¥7,346.55 |
50 | ¥276.57680 | ¥13,828.84 |
100 | ¥259.29000 | ¥25,929.00 |
300 | ¥242.00437 | ¥72,601.31 |