9472LE-1-20 | |
---|---|
DigiKey Part Number | 1067-9472LE-1-20-ND |
Manufacturer | |
Manufacturer Product Number | 9472LE-1-20 |
Description | TAPE ADHSV TRNSFR CLR 1"X20YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | - | |
Thickness - Adhesive | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 1.00" (25.40mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.73000 | ¥298.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/064/MFG_9472LE%20Series_tmb.jpg)