5906-1-5 | |
---|---|
DigiKey Part Number | 3M155898-ND |
Manufacturer | |
Manufacturer Product Number | 5906-1-5 |
Description | TAPE DBL COATED BLACK 1"X 5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.05000 | ¥201.05 |
10 | ¥191.03100 | ¥1,910.31 |
25 | ¥180.98080 | ¥4,524.52 |
50 | ¥170.92540 | ¥8,546.27 |
100 | ¥160.87190 | ¥16,087.19 |
250 | ¥150.81704 | ¥37,704.26 |
500 | ¥140.76264 | ¥70,381.32 |