5419SQ-12(6) | |
---|---|
DigiKey Part Number | 1067-5419SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 5419SQ-12(6) |
Description | TAPE FILM GOLD 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Gold 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Gold | |
Usage | Masking, High Temperature, Wave Soldering | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.73000 | ¥224.73 |
12 | ¥213.51667 | ¥2,562.20 |
30 | ¥202.27567 | ¥6,068.27 |
54 | ¥191.03852 | ¥10,316.08 |
102 | ¥179.80069 | ¥18,339.67 |
252 | ¥168.56274 | ¥42,477.81 |
504 | ¥157.32540 | ¥79,292.00 |