4910SQ-2(5) | |
---|---|
DigiKey Part Number | 1067-4910SQ-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 4910SQ-2(5) |
Description | TAPE DBL COATED/SIDED CLR 2"X2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 2.00" (50.80mm) | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.80000 | ¥162.80 |
10 | ¥148.03500 | ¥1,480.35 |
25 | ¥140.63200 | ¥3,515.80 |
50 | ¥133.23060 | ¥6,661.53 |
100 | ¥125.82840 | ¥12,582.84 |
250 | ¥118.42660 | ¥29,606.65 |
500 | ¥111.02492 | ¥55,512.46 |