4910SQ-12(6) | |
---|---|
DigiKey Part Number | 1067-4910SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 4910SQ-12(6) |
Description | TAPE DBL SIDED CLR 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.69000 | ¥302.69 |
12 | ¥286.76750 | ¥3,441.21 |
30 | ¥270.84033 | ¥8,125.21 |
54 | ¥254.90778 | ¥13,765.02 |
102 | ¥238.97588 | ¥24,375.54 |
252 | ¥223.04369 | ¥56,207.01 |