4910CIR-0.5(250) | |
---|---|
DigiKey Part Number | 1067-4910CIR-0.5(250)-ND |
Manufacturer | |
Manufacturer Product Number | 4910CIR-0.5(250) |
Description | TAPE DBL SIDED CLR 1/2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" dia | |
Length | - | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.87000 | ¥416.87 |
10 | ¥393.73500 | ¥3,937.35 |
25 | ¥370.57280 | ¥9,264.32 |
50 | ¥347.41380 | ¥17,370.69 |
100 | ¥324.25210 | ¥32,425.21 |
250 | ¥308.03984 | ¥77,009.96 |