4910-0.75-5 | |
---|---|
DigiKey Part Number | 1067-4910-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4910-0.75-5 |
Description | TAPE DBL SIDED CLR 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.99000 | ¥330.99 |
10 | ¥312.62800 | ¥3,126.28 |
25 | ¥294.24320 | ¥7,356.08 |
50 | ¥275.85260 | ¥13,792.63 |
100 | ¥257.46220 | ¥25,746.22 |
250 | ¥244.58896 | ¥61,147.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/966/614/MFG_19_4910_tmb.jpg)