3M AB5100HF 0.813"CIRCLE-50 | |
---|---|
DigiKey Part Number | 3MAB5100HF0.813"CIRCLE-50-ND |
Manufacturer | |
Manufacturer Product Number | 3M AB5100HF 0.813"CIRCLE-50 |
Description | RF ABSORBER SHEET 0.813" 50/ROLL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB5100HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 0.813" (20.65mm) X X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Circular | |
Length | - | |
Width | 0.813" (20.65mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,049.04000 | ¥1,049.04 |
50 | ¥978.15320 | ¥48,907.66 |