3304BC-S-4-5 | |
---|---|
DigiKey Part Number | 1067-3304BC-S-4-5-ND |
Manufacturer | |
Manufacturer Product Number | 3304BC-S-4-5 |
Description | RF EMI SHIELDING TAPE 5YDS X 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 3304BC-S Copper Foil Conductive, Single Sided 4.000" (101.60mm) X 14.993' (4.57m) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 14.993' (4.57m) | |
Width | 4.000" (101.60mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥647.79000 | ¥647.79 |
10 | ¥609.69000 | ¥6,096.90 |
25 | ¥571.58440 | ¥14,289.61 |
50 | ¥533.48020 | ¥26,674.01 |
100 | ¥506.80600 | ¥50,680.60 |