3-5-10-SJ3541 | |
---|---|
DigiKey Part Number | 3-5-10-SJ3541-ND |
Manufacturer | |
Manufacturer Product Number | 3-5-10-SJ3541 |
Description | RCLSBLE FSTNR 3"X5" RCTNGL 10PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 3.000" (76.20mm) X 5.000" (127.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 10 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 5.000" (127.00mm) | |
Width | 3.000" (76.20mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥777.69000 | ¥777.69 |