1524-4-10 | |
---|---|
DigiKey Part Number | 1067-1524-4-10-ND |
Manufacturer | |
Manufacturer Product Number | 1524-4-10 |
Description | TAPE ADHSV TRNSFR WHT 4"X10YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive White 4.00" (101.60mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 30' (9.1m) 10 yds | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.78000 | ¥296.78 |
10 | ¥281.12700 | ¥2,811.27 |
100 | ¥234.27480 | ¥23,427.48 |