1245-1-6 | |
---|---|
DigiKey Part Number | 1067-1245-1-6-ND |
Manufacturer | |
Manufacturer Product Number | 1245-1-6 |
Description | RF EMI SHIELDING TAPE 18' X 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1245 Embossed Copper Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 18.000' (5.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥432.37000 | ¥432.37 |
10 | ¥403.35700 | ¥4,033.57 |
25 | ¥386.44840 | ¥9,661.21 |
100 | ¥350.21950 | ¥35,021.95 |
250 | ¥338.14304 | ¥84,535.76 |