1218-12-5 | |
---|---|
DigiKey Part Number | 1067-1218-12-5-ND |
Manufacturer | |
Manufacturer Product Number | 1218-12-5 |
Description | TAPE INSULATING AMBER 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Acrylic Adhesive Amber 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Amber | |
Usage | Insulating, High Temperature | |
Temperature Range | 356°F (180°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,928.05000 | ¥1,928.05 |
10 | ¥1,799.50300 | ¥17,995.03 |
25 | ¥1,709.52560 | ¥42,738.14 |