0.625-5-F9460PC | |
---|---|
DigiKey Part Number | 0.625-5-F9460PC-ND |
Manufacturer | |
Manufacturer Product Number | 0.625-5-F9460PC |
Description | TAPE ADH TRANSF CLR 5/8"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.63" (16.00mm) 5/8" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 100MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 0.63" (16.00mm) 5/8" | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7 | ¥100.30286 | ¥702.12 |