RT29C16G20NN | |
---|---|
DigiKey Part Number | RT29C16G20NN-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | RT29C16G20NN |
Description | MICRO-KLEAN RT SERIES FILTER CAR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 10µm (Nominal) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 10µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 24.656PSI ~ 59.466PSI | |
Inlet/Outlet Size | - | |
Height | 29.250" (742.95mm) | |
Diameter | 2.598" (66.00mm) | |
Operating Temperature | 60°C - Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.24000 | ¥168.24 |
25 | ¥144.20800 | ¥3,605.20 |
100 | ¥140.20120 | ¥14,020.12 |