DFG050PP2R | |
---|---|
DigiKey Part Number | DFG050PP2R-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | DFG050PP2R |
Description | DF SERIES FILTER CARTRIDGE 16 PE |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 50µm (Nominal) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 50µm (Nominal) | |
Flow Rate | 150GPM (568LPM) | |
Pressure Range | 150PSI | |
Inlet/Outlet Size | 2" NPT | |
Height | 27.795" (706.00mm) | |
Diameter | 7.008" (178.00mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.97000 | ¥259.97 |
16 | ¥242.43375 | ¥3,878.94 |