4523701A30S | |
---|---|
DigiKey Part Number | 4523701A30S-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | 4523701A30S |
Description | ZETA PLUS S SERIES FILTER CARTRI |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M Healthcare | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | 35PSI | |
Inlet/Outlet Size | - | |
Height | 10.750" (273.05mm) | |
Diameter | 12.008" (305.00mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,123.52000 | ¥3,123.52 |