2J0801CF-C40G-A38G | |
---|---|
DigiKey Part Number | 4350-2J0801CF-C40G-A38G-ND |
Manufacturer | |
Manufacturer Product Number | 2J0801CF-C40G-A38G |
Description | GLADIUS ACTIVE GNSS/BEI STUBBY S |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Whip, Tilt RF Antenna 1.598GHz ~ 1.606GHz 3.5dBi, 3.4dBi, 3.2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.598GHz ~ 1.606GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.5dBi, 3.4dBi, 3.2dBi | |
Power - Max | 24.3 mW | |
Features | Filter | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.772" (70.40mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.69000 | ¥225.69 |
10 | ¥163.14500 | ¥1,631.45 |
25 | ¥146.80440 | ¥3,670.11 |
100 | ¥139.31050 | ¥13,931.05 |