HJ-19PMFP-SC7001 | |
---|---|
DigiKey Part Number | HJ-19PMFP-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | HJ-19PMFP-SC7001 |
Description | HDMI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 30V | |
Shielding | Unshielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.55000 | ¥118.55 |
10 | ¥105.10200 | ¥1,051.02 |
30 | ¥101.05733 | ¥3,031.72 |
50 | ¥97.01520 | ¥4,850.76 |
100 | ¥91.62550 | ¥9,162.55 |
250 | ¥83.54100 | ¥20,885.25 |
500 | ¥78.15110 | ¥39,075.55 |
1,000 | ¥71.68350 | ¥71,683.50 |