USB, DVI, HDMI Connector Assemblies

Results: 6
Manufacturer
Amphenol ICC (FCI)CUI DevicesGCTMolex
Series
-217175UJCUSB4085USB4105
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-C (USB TYPE-C)
Number of Contacts
524 (16+8 Dummy)24 (6+18 Dummy)
Specifications
-USB 2.0
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
Board GuideBoard Guide, Solder Retention TabBoard Guide; Power Only, No DataPower Only, No DataSolder RetentionSolder Retention Tab
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 80°C-25°C ~ 85°C
Current Rating (Amps)
0.25A, 1.5A, 3A1.8A3A5A
Voltage - Rated
20VAC/DC20VDC30VAC/DC48VDC100VAC
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118192-0002LF
10118192-0002LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
16,246
In Stock
1 : ¥3.53000
Cut Tape (CT)
1,500 : ¥1.75126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A
100VAC
10000
Shielded
USB4105-GF-A
USB4105-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
24,225
In Stock
1 : ¥6.65000
Cut Tape (CT)
800 : ¥4.03399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
2171750001
2171750001
CONN RCP USB2.0 C 6POS SMD RA
Molex
17,199
In Stock
1 : ¥6.65000
Cut Tape (CT)
1,000 : ¥3.67233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide; Power Only, No Data
-
-40°C ~ 85°C
1
3A
30VAC/DC
10000
Shielded
USB4085-GF-A
USB4085-GF-A
CONN RCPT USB2.0 TYPE C 16+8POS
GCT
22,681
In Stock
1 : ¥7.72000
Cut Tape (CT)
700 : ¥4.77611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
UJC-HP-3-SMT-TR
UJC-HP-3-SMT-TR
CONN RCPT TYPE C 24POS SMD RA
CUI Devices
15,076
In Stock
1 : ¥8.13000
Cut Tape (CT)
1,000 : ¥5.24048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Power Only, No Data
-
-40°C ~ 80°C
1
0.25A, 1.5A, 3A
20VDC
10000
Shielded
10164359-00011LF
10164359-00011LF
USB TYPE C RECEPTACLE RIGHT ANGL
Amphenol ICC (FCI)
12,168
In Stock
1 : ¥4.10000
Cut Tape (CT)
1,000 : ¥2.12888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-25°C ~ 85°C
1
3A
20VAC/DC
10000
Shielded
Showing
of 6

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).