USB, DVI, HDMI Connector Assemblies

Results: 4
Manufacturer
MolexWürth Elektronik
Series
21698947589WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro ABUSB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
592424 (14+10 Dummy)
Specifications
-USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Mounting Feature
Bottom Mount, HorizontalHorizontalVertical, Flag
Features
-Board LockPick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-35°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
0.25A, 1.8A1A, 1.8A5A
Voltage - Rated
20VDC30VAC30VAC/DC
Mating Cycles
500010000
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
47589-0001
0475890001
CONN RCPT MICRO USB AB 5P SMD RA
Molex
15,832
In Stock
1 : ¥7.06000
Cut Tape (CT)
1,500 : ¥3.66546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Bottom Mount, Horizontal
Solder
Pick and Place, Solder Retention
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
692121030100
692121030100
CONN RCPT USB3.0 TYPEA 9POS R/A
Würth Elektronik
1,703
In Stock
1 : ¥25.12000
Cut Tape (CT)
200 : ¥17.05995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC
5000
Shielded
632723x00011
632723300011
CONN RCP USB3.1 TYPEC 24P SMD RA
Würth Elektronik
10,265
In Stock
1 : ¥35.88000
Cut Tape (CT)
700 : ¥25.81996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 105°C
1
5A
20VDC
10000
Unshielded
2169890001
2169890001
CONN RCPT USB2.0 TYPE C 24POS RA
Molex
0
In Stock
Check Lead Time
1 : ¥14.61000
Cut Tape (CT)
300 : ¥8.47743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24 (14+10 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
-
-
-40°C ~ 85°C
1
5A
30VAC/DC
10000
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).