SS-52400-003

DigiKey Part Number
380-SS-52400-003TR-ND - Tape & Reel (TR)
380-SS-52400-003CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS-52400-003
Description
CONN USB TYPE C RT. ANGLE JACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SS-52400-003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥19.94900¥199.49
25¥18.89520¥472.38
50¥18.45660¥922.83
100¥17.57820¥1,757.82
250¥15.38100¥3,845.25
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥14.94143¥10,459.00
1,400¥12.74421¥17,841.89
2,100¥12.30473¥25,839.93
3,500¥11.86527¥41,528.44
4,900¥11.42583¥55,986.57
Manufacturers Standard Package