USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,170 In Stock | 1 : ¥12.31000 Cut Tape (CT) 350 : ¥8.22623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Solder Retention | - | -40°C ~ 85°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
6,366 In Stock | 1 : ¥5.42000 Cut Tape (CT) 600 : ¥3.92538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Surface Mount, Through Hole | Vertical | Solder | Power Only, No Data | - | -25°C ~ 85°C | 1 | 1.25A, 3A | 20VDC | 10000 | Shielded |