10103594-0001LF

DigiKey Part Number
609-4050-2-ND - Tape & Reel (TR)
609-4050-1-ND - Cut Tape (CT)
609-4050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10103594-0001LF
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10103594-0001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1.8A per Contact
Voltage - Rated
100VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.32000¥6.32
10¥5.32800¥53.28
25¥5.10640¥127.66
50¥4.99820¥249.91
100¥4.78140¥478.14
250¥4.34660¥1,086.65
500¥3.91198¥1,955.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.25995¥4,889.93
3,000¥3.15131¥9,453.93
7,500¥3.04263¥22,819.72
10,500¥2.89050¥30,350.25
15,000¥2.82530¥42,379.50
Manufacturers Standard Package