USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,404 In Stock | 1 : ¥6.49000 Tray | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Through Hole | - | Solder | Solder Retention | - | - | 1 | - | - | 5000 | Unshielded | |||
1,481 In Stock | 1 : ¥9.85000 Tray | Tray | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole | Vertical | Solder | - | - | -40°C ~ 85°C | 1 | - | 30VAC | 5000 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥138.34000 Bulk | Bulk | Active | USB-C (USB TYPE-C) | 24 | Receptacle | - | Panel Mount, Through Hole | Flange, Vertical | Solder | - | IP67 - Dust Tight, Waterproof | -40°C ~ 105°C | 1 | 0.25A, 1.25A, 5A | - | - | Shielded |