DP1RD20JQ1R400 | |
---|---|
DigiKey Part Number | 670-2589-2-ND - Tape & Reel (TR) 670-2589-1-ND - Cut Tape (CT) 670-2589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP1RD20JQ1R400 |
Description | CONN RCP 1.1A DISPLAYPORT SMD RA |
Customer Reference | |
Detailed Description | DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DP1RD20JQ1R400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | Display Port 1.1a | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A per Contact | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.33700 | ¥263.37 |
100 | ¥23.20420 | ¥2,320.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥20.30408 | ¥8,121.63 |
800 | ¥17.98358 | ¥14,386.86 |
1,200 | ¥16.82333 | ¥20,188.00 |
2,000 | ¥16.24318 | ¥32,486.36 |
2,800 | ¥15.66308 | ¥43,856.62 |