USB, DVI, HDMI Connector Assemblies

Results: 2
Series
MUSBMUSBR
Packaging
BulkTray
Connector Type
USB-A (USB TYPE-A), StackedUSB-C (USB TYPE-C)
Number of Contacts
824
Specifications
-USB 2.0
Current Rating (Amps)
0.25A, 1.25A, 5A1.5A
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
635
In Stock
1 : ¥131.52000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Panel Mount, Through Hole
Flange, Vertical
Solder
-
IP67 - Dust Tight, Waterproof
-40°C ~ 105°C
1
1.5A
-
1500
Shielded
0
In Stock
Check Lead Time
1 : ¥138.34000
Bulk
Bulk
Active
USB-C (USB TYPE-C)
24
Receptacle
-
Panel Mount, Through Hole
Flange, Vertical
Solder
-
IP67 - Dust Tight, Waterproof
-40°C ~ 105°C
1
0.25A, 1.25A, 5A
-
-
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).