USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
CUI DevicesWürth Elektronik
Series
-WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
424
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Ingress Protection
-IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A1.5A
Voltage - Rated
20VDC30VAC
Mating Cycles
150010000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UJ31-CH-G-SMT-TR-67
UJ31-CH-G-SMT-TR-67
USB JACK 3.1, GEN 2, C TYPE, 24
CUI Devices
7,086
In Stock
1 : ¥26.35000
Cut Tape (CT)
900 : ¥19.21441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
IP67 - Dust Tight, Waterproof
-25°C ~ 85°C
1
0.25A, 1.25A, 5A
20VDC
10000
Shielded
629104151021
629104151021
CONN RCPT USB2.0 TYPEA 4P SMD RA
Würth Elektronik
1,043
In Stock
1 : ¥21.35000
Cut Tape (CT)
300 : ¥15.39340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
1.5A
30VAC
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).