USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,487 In Stock | 1 : ¥8.46000 Cut Tape (CT) 200 : ¥6.89460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Surface Mount | Vertical | Solder | Solder Retention | - | - | 1 | - | - | - | - | ||
11,635 In Stock | 1 : ¥28.98000 Cut Tape (CT) 400 : ¥20.30408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DisplayPort | 20 | Receptacle | Display Port 1.1a | Surface Mount, Right Angle | Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 0.5A per Contact | - | 10000 | Unshielded | |||
186 In Stock | 1 : ¥7.14000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | - | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | Shielded |