USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,425 In Stock | 1 : ¥6.08000 Tray | - | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 1.1 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 1.5A | - | 1500 | - | ||
3,353 In Stock | 1 : ¥35.55000 Tray | Tray | Active | DVI-I, Dual Link | 29 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 3A per Contact | 40VAC | 100 | Shielded |