10118192-0002LF | |
---|---|
DigiKey Part Number | 609-5379-2-ND - Tape & Reel (TR) 609-5379-1-ND - Cut Tape (CT) 609-5379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10118192-0002LF |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10118192-0002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.79120 | ¥69.78 |
50 | ¥2.62720 | ¥131.36 |
100 | ¥2.51710 | ¥251.71 |
250 | ¥2.29840 | ¥574.60 |
500 | ¥2.18906 | ¥1,094.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.75126 | ¥2,626.89 |
3,000 | ¥1.64180 | ¥4,925.40 |
7,500 | ¥1.58708 | ¥11,903.10 |
10,500 | ¥1.47762 | ¥15,515.01 |
15,000 | ¥1.45572 | ¥21,835.80 |
37,500 | ¥1.42289 | ¥53,358.38 |