USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
MolexWürth Elektronik
Series
105445WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-C (USB TYPE-C)
Number of Contacts
524
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Features
-Board Guide
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
0.25A, 1A, 5A1A, 3A
Voltage - Rated
30VAC30VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
629105150521
629105150521
CONN RCPT USB2.0 MICRO B SMD R/A
Würth Elektronik
4,976
In Stock
1 : ¥18.14000
Cut Tape (CT)
550 : ¥11.71540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
1A, 3A
30VAC
10000
Shielded
MFG_1054500101
1054500101
CONN RCP USB3.1 TYPEC 24P SMD RA
Molex
3,711
In Stock
1 : ¥22.00000
Cut Tape (CT)
1,300 : ¥12.22389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 85°C
1
0.25A, 1A, 5A
30VAC/DC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).