USB4160-03-0170-C

DigiKey Part Number
2073-USB4160-03-0170-CTR-ND - Tape & Reel (TR)
2073-USB4160-03-0170-CCT-ND - Cut Tape (CT)
2073-USB4160-03-0170-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4160-03-0170-C
Description
USB 3.2 TYPE-C RECPT VERT SMT 1.
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥8.98200¥89.82
25¥8.61360¥215.34
50¥8.42980¥421.49
100¥8.06280¥806.28
250¥7.33004¥1,832.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥6.59698¥3,958.19
1,200¥5.86406¥7,036.87
1,800¥5.49751¥9,895.52
3,000¥5.31429¥15,942.87
6,000¥5.13103¥30,786.18
15,000¥4.76453¥71,467.95
Manufacturers Standard Package