54-00003 | |
---|---|
DigiKey Part Number | 54-00003-ND |
Manufacturer | |
Manufacturer Product Number | 54-00003 |
Description | CONN RCPT TYPEA 4POS SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.09200 | ¥60.92 |
25 | ¥5.84520 | ¥146.13 |
40 | ¥5.72225 | ¥228.89 |
80 | ¥5.47288 | ¥437.83 |
230 | ¥4.97513 | ¥1,144.28 |
500 | ¥4.47762 | ¥2,238.81 |
1,000 | ¥3.98011 | ¥3,980.11 |
2,500 | ¥3.60700 | ¥9,017.50 |