USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,403 In Stock | 1 : ¥9.61000 Cut Tape (CT) 300 : ¥7.97173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Surface Mount | Horizontal | Solder | 3.0µ" Finish Thickness, Board Guide, Solder Retention | - | -40°C ~ 105°C | 1 | 1A | 30VAC | 1500 | Shielded | |||
3,961 In Stock | 1 : ¥17.32000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
8,016 In Stock | 1 : ¥9.19000 Cut Tape (CT) 240 : ¥7.46271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Surface Mount | Vertical | Solder | 3.0µ" Finish Thickness, Board Guide, Pick and Place | - | -40°C ~ 85°C | 1 | 1A | 30VAC | 1500 | Shielded | |||
581 In Stock | 1 : ¥11.33000 Cut Tape (CT) 300 : ¥9.34250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Surface Mount | Horizontal | Solder | 30µ" Finish Thickness, Board Guide, Solder Rention | - | -40°C ~ 105°C | 1 | 1A | 30VAC | 1500 | Shielded |