UJ20-C-H-G-SMT-TR | |
---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-SMT-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-SMT-TR |
Description | TYPE C, USB 2.0, 480 MBPS, 20 VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.21800 | ¥82.18 |
25 | ¥7.88160 | ¥197.04 |
50 | ¥7.71400 | ¥385.70 |
100 | ¥7.37820 | ¥737.82 |
250 | ¥6.70740 | ¥1,676.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥7.08951 | ¥4,962.66 |
1,400 | ¥6.30184 | ¥8,822.58 |
2,100 | ¥5.90797 | ¥12,406.74 |
3,500 | ¥5.71105 | ¥19,988.67 |
4,900 | ¥5.51411 | ¥27,019.14 |