USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Adam TechAmphenol ICC (FCI)Würth Elektronik
Series
-WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-A (USB TYPE-A), StackedUSB-C (USB TYPE-C)
Number of Contacts
5824
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Cutout; Through Hole, Right AngleSurface Mount, Right Angle; Through Hole
Mounting Feature
HorizontalHorizontal, Mid Mount
Features
-Board GuideSolder Retention
Operating Temperature
-40°C ~ 85°C-30°C ~ 80°C
Number of Ports
12
Current Rating (Amps)
0.25A, 1.25A, 5A1.8A per Contact2.5A
Voltage - Rated
30VAC100VAC-
Mating Cycles
500010000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118193-0001LF
10118193-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
200,024
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,200 : ¥1.96331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
USB-C31-S-RA-CS1D-BK-T-R
USB-C31-S-RA-CS1D-BK-T/R
USB TYPE C , RECEPTACLE, R/A, HY
Adam Tech
757
In Stock
1 : ¥23.81000
Cut Tape (CT)
900 : ¥12.60771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
-
10000
Shielded
614108646521
614108646521
THR USB 2.0 TYPE A, DUAL MID-MOU
Würth Elektronik
482
In Stock
1 : ¥50.41000
Cut Tape (CT)
130 : ¥43.97169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Board Edge, Cutout; Through Hole, Right Angle
Horizontal, Mid Mount
Solder
-
-
-40°C ~ 85°C
2
2.5A
30VAC
5000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).