USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,133 In Stock | 1 : ¥9.61000 Tray | - | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -40°C ~ 85°C | 1 | 1A | 30VAC | 1500 | Shielded | ||
5,580 In Stock | 1 : ¥22.41000 Cut Tape (CT) 350 : ¥15.67994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Solder Retention | - | -55°C ~ 85°C | 1 | - | 100VAC | 10000 | Shielded | ||
9,982 In Stock | 1 : ¥24.38000 Cut Tape (CT) 400 : ¥12.39800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | Board Guide | - | -30°C ~ 80°C | 1 | 5A | 20V | 10000 | Unshielded | |||
0 In Stock | Obsolete | - | Tray | Obsolete | DisplayPort | 20 | Receptacle | - | Through Hole | Vertical | Solder | Board Lock | - | - | 1 | - | - | - | - |