USB, DVI, HDMI Connector Assemblies

Results: 6
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdMolexTE Connectivity AMP ConnectorsWürth Elektronik
Series
-105017105445WR-COMZX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - micro BUSB-B (USB TYPE-B)USB-C (USB TYPE-C)
Number of Contacts
4524
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Mounting Feature
Bottom Mount, HorizontalHorizontal
Features
-Board LockPick and Place, Solder RetentionSolder Retention
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-30°C ~ 80°C-30°C ~ 85°C
Current Rating (Amps)
0.25A, 1A, 5A1A per Contact1A, 1.8A1.5A1.8A per Contact
Voltage - Rated
30V30VAC30VAC/DC100VAC
Mating Cycles
150010000
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118193-0001LF
10118193-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
200,757
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,200 : ¥1.96331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
ZX62-B-5PA(11)
ZX62-B-5PA(33)
CONN RCPT USB2.0 MICRO B SMD R/A
Hirose Electric Co Ltd
37,803
In Stock
1 : ¥6.98000
Cut Tape (CT)
3,500 : ¥3.42663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Bottom Mount, Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A per Contact
30VAC
10000
Shielded
1050170001
1050170001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
7,213
In Stock
1 : ¥8.29000
Cut Tape (CT)
2,000 : ¥4.30974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
61400416121
61400416121
CONN RCPT USB2.0 TYPEB 4POS R/A
Würth Elektronik
10,047
In Stock
1 : ¥11.49000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30V
1500
Shielded
292304-x
292304-1
CONN RCPT USB2.0 TYPEB 4POS R/A
TE Connectivity AMP Connectors
4,905
In Stock
1 : ¥17.98000
Tray
-
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
1A per Contact
30VAC
1500
Shielded
MFG_1054500101
1054500101
CONN RCP USB3.1 TYPEC 24P SMD RA
Molex
2,193
In Stock
1 : ¥22.00000
Cut Tape (CT)
1,300 : ¥12.22389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 85°C
1
0.25A, 1A, 5A
30VAC/DC
10000
Shielded
Showing
of 6

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).